Add To Favorites
Product Overview
Digi-Key Part Number 725-1352-ND
Quantity Available 787
Can ship immediately
Manufacturer

Manufacturer Part Number

S2-12P

Description RELAY REED SPST 700MA 12V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S2 Series
Featured Product Cynergy3 - S2 Series Reed Relay
3D Model S2-12P.stp
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series S2
Packaging ? Bulk ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 12mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 700mA
Switching Voltage 300VAC, 350VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 2 VDC
Operate Time 1ms
Release Time 0.5ms
Features -
Mounting Type Through Hole
Termination Style Axial
Contact Material Rhodium (Rh)
Coil Power 144 mW
Coil Resistance 1 kOhms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names 725-1352

17:43:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,35000 10,35
10 9,85600 98,56
50 9,41140 470,57
100 9,13460 913,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback