Add To Favorites
Product Overview
Digi-Key Part Number 725-1354-ND
Quantity Available 173
Can ship immediately
Manufacturer

Manufacturer Part Number

S2-05E

Description RELAY REED SPST 1A 5V
Expanded Description Reed Relay SPST-NO (1 Form A) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S2 Series
Featured Product Cynergy3 - S2 Series Reed Relay
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series S2
Packaging ? Bulk ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 31.3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 300VAC, 350VDC - Max
Turn On Voltage (Max) 3.7 VDC
Turn Off Voltage (Min) 1 VDC
Operate Time 1ms
Release Time 0.5ms
Features -
Mounting Type Through Hole
Termination Style Axial
Contact Material Rhodium (Rh)
Coil Power 156 mW
Coil Resistance 160 Ohms
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 60
Other Names 725-1354

00:09:54 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,68000 13,68
10 13,02000 130,20
50 12,42400 621,20
100 12,05860 1.205,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback