Add To Favorites
Product Overview
Digi-Key Part Number 725-1038-ND
Quantity Available 135
Can ship immediately
Manufacturer

Manufacturer Part Number

DBT70510

Description RELAY REED SPST-NC 2A 5V
Expanded Description Reed Relay SPST-NC (1 Form B) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets D Series
Mfg Application Notes Reed Relay Appl Notes
Featured Product D Series Reed Relays
3D Model DBT70510.stp
Catalog Page 2319 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Cynergy 3

Series D
Packaging ? Tray ?
Part Status Active
Relay Type Reed
Coil Type Non Latching
Coil Current 131.5mA
Coil Voltage 5VDC
Contact Form SPST-NC (1 Form B)
Contact Rating (Current) 2A
Switching Voltage 7000VAC, 7000VDC - Max
Turn On Voltage (Max) 3.7 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 2ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Tungsten (W)
Coil Power -
Coil Resistance 38 Ohms
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 725-1038
DBT70510-ND

11:03:26 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 42,11000 42,11
10 40,10800 401,08
50 38,29140 1.914,57
100 37,16640 3.716,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback