Add To Favorites
Product Overview
Digi-Key Part Number SW354-ND
Quantity Available 1.253
Can ship immediately
Manufacturer

Manufacturer Part Number

NAA-111-BI21-00

Description SWITCH ROCKER SPST 16A 125V
Expanded Description Rocker Switch SPST 16A (AC) 125V Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets NAA-111-BI21-00
Indicon Rocker Switches
Catalog Page 2240 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series IndicON™
Packaging ? Bulk ?
Part Status Active
Circuit SPST
Switch Function On-Off
Current Rating 16A (AC)
Voltage Rating - AC 125V
Voltage Rating - DC -
Actuator Type Concave (Curved)
Color - Actuator/Cap Black, Red
Actuator Marking O -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection -
Features Two-Tone Rocker
Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Associated Product
Additional Resources
Standard Package ? 500
Other Names NAA111BI2100
SW354

04:30:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,85900 8,59
25 0,82160 20,54
50 0,78420 39,21
100 0,74690 74,69
250 0,72820 182,05
500 0,70954 354,77
1.000 0,59750 597,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback