Add To Favorites
Product Overview
Digi-Key Part Number CW123-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

GRB260C501BBRG1

Description SWITCH ROCKER SPDT 21A 14V
Expanded Description Rocker Switch SPDT 21A (DC) Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets GRB260C501BBRG1 Drawing
GRB260xx Series
Product Training Modules Ingress Protection (IP) Rated Sealed Switches
Featured Product Sealed Switches
Product Attributes Select All
Categories
Manufacturer

CW Industries

Series GRB
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-On
Current Rating 21A (DC)
Voltage Rating - AC -
Voltage Rating - DC 14V
Actuator Type Concave (Curved) - Illuminated
Color - Actuator/Cap Black
Actuator Marking No Marking
Illumination Type, Color Incandescent, Red/Green
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Snap-In
Termination Style Quick Connect - 0.250" (6.3mm)
Ingress Protection IP56 - Dust Protected, Water Resistant
Features -
Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm
Operating Temperature -20°C ~ 85°C
Mechanical Life 100,000 Cycles
Electrical Life -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names CW123

07:55:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,17000 4,17
10 4,07800 40,78
25 3,88360 97,09
50 3,68960 184,48
100 3,49540 349,54
250 3,39832 849,58
500 3,30120 1.650,60
1.000 2,91283 2.912,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback