Add To Favorites
Product Overview
Digi-Key Part Number 102-2657-ND
Quantity Available 130
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S5-3R3UA-T

Description AC/DC CONVERTER 3.3V 5W
Expanded Description Enclosed AC DC Converter 1 Output 3.3V 1.25A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S5-T
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.25A
Power (Watts) 5W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 66%
Operating Temperature -25°C ~ 70°C
Features Universal Input
Mounting Type Chassis Mount
Size / Dimension 2.99" L x 1.24" W x 0.94" H (76.0mm x 31.5mm x 23.4mm)
Minimum Load Required -
Approvals CE, cURus
 
You May Also Be Interested In
  • 7403SYZQE - C&K | CKN1137-ND DigiKey Electronics
  • 7403SYZQE
  • C&K
  • SWITCH TOGGLE 4PDT 5A 120V
  • Unit Price 16,53000
  • CKN1137-ND
Additional Resources
Standard Package ? 48
Other Names 102-2657
VSKS53R3UAT

03:22:44 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,13000 25,13
5 24,38800 121,94
10 23,64900 236,49
25 22,91040 572,76
50 22,17140 1.108,57
100 21,43230 2.143,23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback