Add To Favorites
Product Overview
Digi-Key Part Number 102-2410-ND
Quantity Available 94
Can ship immediately
Manufacturer

Manufacturer Part Number

VSK-S20-24U

Description CONV AC/DC 20W 24V 0.85A PCB
Expanded Description Enclosed AC DC Converter 1 Output 24V 850mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S20
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 850mA
Power (Watts) 20W
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 85%
Mounting Type Through Hole
Size / Dimension 2.75" L x 1.89" W x 0.94" H (70.0mm x 48.0mm x 24.0mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN
Weight 0.265 lb (120.2g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 102-2410
656-91075R
VSK-S20-24U-ND
VSKS2024U

14:52:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,08000 26,08
5 25,31000 126,55
10 24,54400 245,44
25 23,77720 594,43
50 23,01000 1.150,50
100 22,24300 2.224,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback