Add To Favorites
Product Overview
Digi-Key Part Number 102-2395-ND
Quantity Available
Manufacturer

Manufacturer Part Number

VSK-S10-15UA

Description CONV AC/DC 10W 15V 0.7A PCB
Expanded Description Enclosed AC DC Converter 1 Output 15V 700mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSK-S10
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 700mA
Power (Watts) 10W
Power Supply Type Enclosed
Applications ITE (Commercial)
Features OTP, OVP, SCP
Operating Temperature -25°C ~ 70°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 2.10" L x 1.12" W x 0.75" H (53.3mm x 28.5mm x 19.5mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, IEC
Weight 0.117 lb (53.07g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 102-2395
656-91211R
VSKS1015UA

21:05:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,32000 19,32
5 18,75000 93,75
10 18,18200 181,82
25 17,61440 440,36
50 17,04600 852,30
100 16,47780 1.647,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback