Add To Favorites
Product Overview
Digi-Key Part Number 102-1698-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

VSBU-120-5

Description AC/DC CONVERTER 5V 120W
Expanded Description Open Frame AC DC Converter 1 Output 5V 22A 90 ~ 260 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VSBU-120
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 260 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 22A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 80%
Operating Temperature 0°C ~ 70°C
Features PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Minimum Load Required No
Approvals CE, cURus, GS
 
Associated Product
Additional Resources
Standard Package ? 40
Other Names 102-1267
102-1267-ND
102-1698
653-10102R
VSBU1205

11:26:21 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 89,53000 89,53
5 86,77200 433,86
10 84,01600 840,16
25 81,26160 2.031,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback