Add To Favorites
Product Overview
Digi-Key Part Number 102-2621-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

VQE50W-Q24-S3R3

Description CONVERTER DC/DC 3.3V 10A 50W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VQE50W
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 10A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Operating Temperature -40°C ~ 105°C
Efficiency 90.5%
 
Additional Resources
Standard Package ? 48
Other Names 102-2621
VQE50WQ24S3R3

00:00:40 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 103,72000 103,72
5 102,90000 514,50
10 102,07700 1.020,77
25 95,49160 2.387,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback