Add To Favorites
Product Overview
Digi-Key Part Number 102-1475-ND
Quantity Available 628
Can ship immediately
Manufacturer

Manufacturer Part Number

VOFM-5-5

Description PWR SUPPLY MED 5V 1.0A PCB
Expanded Description Open Frame AC DC Converter 1 Output 5V 1A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOFM-5
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 5W
Power Supply Type Open Frame
Applications Medical
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 70°C
Efficiency 72%
Mounting Type Through Hole
Size / Dimension 2.17" L x 1.38" W x 0.83" H (55.0mm x 35.0mm x 21.0mm)
Line Regulation 0.5%
Load Regulation 1%
Approvals CE, cUL, TUV, UL
Weight -
 
Additional Resources
Standard Package ? 126
Other Names 102-1475
659-31001R
VOFM55

21:21:52 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,58000 21,58
5 20,95000 104,75
10 20,31500 203,15
25 19,68040 492,01
50 19,04540 952,27
100 18,41060 1.841,06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback