Add To Favorites
Product Overview
Digi-Key Part Number 102-1480-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

VOFM-5-24

Description PWR SUPPLY MED 24V 0.23A PCB
Expanded Description Open Frame AC DC Converter 1 Output 24V 230mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOFM-5
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 230mA
Power (Watts) 5W
Power Supply Type Open Frame
Applications Medical
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 70°C
Efficiency 77%
Mounting Type Through Hole
Size / Dimension 2.17" L x 1.38" W x 0.83" H (55.0mm x 35.0mm x 21.0mm)
Line Regulation 0.5%
Load Regulation 1%
Approvals CE, cUL, TUV, UL
Weight -
 
Additional Resources
Standard Package ? 126
Other Names 102-1480
659-31006R
VOFM524

14:22:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 22,19000 22,19
5 21,53800 107,69
10 20,88500 208,85
25 20,23240 505,81
50 19,58000 979,00
100 18,92730 1.892,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback