Add To Favorites
Product Overview
Digi-Key Part Number 102-3358-ND
Quantity Available 250
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-85-15

Description AC/DC CONVERTER 15V 85W
Expanded Description Open Frame AC DC Converter 1 Output 15V 5.7A 90 ~ 277 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-85
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5.7A
Power (Watts) 85W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.32" H (101.6mm x 50.8mm x 33.6mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Additional Resources
Standard Package ? 60
Other Names 102-3358
VOF8515

21:08:31 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 30,88000 30,88
5 29,96800 149,84
10 29,06000 290,60
25 28,15200 703,80
50 27,24380 1.362,19
100 26,33570 2.633,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback