Add To Favorites
Product Overview
Digi-Key Part Number 102-3365-ND
Quantity Available 53
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-150-24

Description AC/DC CONVERTER 24V 150W
Expanded Description Open Frame AC DC Converter 1 Output 24V 6.3A 90 ~ 277 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-150
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 277 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 6.3A
Power (Watts) 150W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 88%
Operating Temperature -20°C ~ 60°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 54
Other Names 102-3365
VOF15024

07:21:47 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 80,10000 80,10
5 77,63800 388,19
10 75,17300 751,73
25 72,70880 1.817,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback