Add To Favorites
Product Overview
Digi-Key Part Number 102-2049-ND
Quantity Available 883
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-15-48

Description PWR SUPPLY 15W OPEN 48V 0.31A
Expanded Description Open Frame AC DC Converter 1 Output 48V 310mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-15
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 310mA
Power (Watts) 15W
Power Supply Type Open Frame
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C
Efficiency 83%
Mounting Type Through Hole
Size / Dimension 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, TUV
Weight -
 
Additional Resources
Standard Package ? 108
Other Names 102-2049
657-10534R
VOF1548

03:11:04 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,12000 16,12
5 15,89400 79,47
10 15,66400 156,64
25 14,74240 368,56
50 14,28180 714,09
100 13,82110 1.382,11
250 13,36040 3.340,10
500 12,89972 6.449,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback