Add To Favorites
Product Overview
Digi-Key Part Number 102-2048-ND
Quantity Available 5.403
Can ship immediately
Manufacturer

Manufacturer Part Number

VOF-15-24

Description PWR SUPPLY 15W OPEN 24V 0.63A
Expanded Description Open Frame AC DC Converter 1 Output 24V 630mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VOF-15
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 630mA
Power (Watts) 15W
Applications ITE (Commercial)
Features OCP, OVP, SCP
Operating Temperature 0°C ~ 60°C (With Derating)
Efficiency 82%
Mounting Type Through Hole
Size / Dimension 2.76" L x 1.91" W x 0.91" H (70.0mm x 48.6mm x 23.1mm)
Line Regulation ±0.5%
Load Regulation ±1%
Approvals CE, cULus, TUV
Weight -
 
You May Also Be Interested In
  • BK/HBV-I-R - Eaton | 283-3037-ND DigiKey Electronics
  • BK/HBV-I-R
  • Eaton
  • FUSE HLDR CARTRIDGE 250V 16A PCB
  • Unit Price 5,97000
  • 283-3037-ND
Additional Resources
Standard Package ? 108
Other Names 102-2048
657-10137R
VOF1524

15:18:21 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,86000 15,86
5 15,63200 78,16
10 15,40600 154,06
25 14,50000 362,50
50 14,04680 702,34
100 13,59360 1.359,36
250 13,14048 3.285,12
500 12,68736 6.343,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback