Add To Favorites
Product Overview
Digi-Key Part Number 102-2489-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

VMS-60-12

Description AC/DC CONVERTER 12V 60W
Expanded Description Open Frame AC DC Converter 1 Output 12V 5A 90 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VMS-60
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications Medical
Voltage - Isolation 5.656kV (5656V)
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm)
Minimum Load Required No
Approvals CE, cURus, GS
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 32
Other Names 102-2489
659-91010R
VMS6012

03:29:08 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 40,17000 40,17
5 38,99000 194,95
10 37,80800 378,08
25 36,62720 915,68
50 35,44540 1.772,27
100 34,26390 3.426,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback