Add To Favorites
Product Overview
Digi-Key Part Number 102-1691-ND
Quantity Available 1.147
Can ship immediately
Manufacturer

Manufacturer Part Number

VMS-160-5

Description AC/DC CONVERTER 5V 160W
Expanded Description Open Frame AC DC Converter 1 Output 5V 20A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VMS-160
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 70W (100W Forced Air)
Applications Medical
Voltage - Isolation 5.656kV (5656V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
Minimum Load Required No
Approvals CE, cURus
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 102-1691
655-00101R
VMS1605

23:32:17 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 113,57000 113,57
5 110,07600 550,38
10 106,58000 1.065,80
25 103,08640 2.577,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback