Add To Favorites
Product Overview
Digi-Key Part Number 102-1694-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

VMS-160-48

Description AC/DC CONVERTER 15V 100W
Expanded Description Open Frame AC DC Converter 1 Output 15V 3.33A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VMS-160
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.33A
Power (Watts) 100W (160W Forced Air)
Applications Medical
Voltage - Isolation 5.656kV (5656V)
Efficiency 90%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 0.85" H (101.6mm x 50.8mm x 21.6mm)
Minimum Load Required No
Approvals CE, cURus
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names 102-1694
655-00104R
VMS16048

11:33:25 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 119,01000 119,01
5 115,34000 576,70
10 111,68000 1.116,80
25 108,01800 2.700,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback