Add To Favorites
Product Overview
Digi-Key Part Number 102-1440-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

VIBLSD1-S5-S5-DIP

Description DC/DC CONVERTER 5V 200MA 1W
Expanded Description Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VIBLSD1-DIP
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 5.25V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 200mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 69%
Mounting Type Through Hole
Package / Case 14-DIP Module (300 mil, 5 Leads)
Size / Dimension 0.80" L x 0.39" W x 0.26" H (20.4mm x 10.0mm x 6.5mm)
 
Additional Resources
Standard Package ? 25
Other Names 102-1440
656-90102R
VIBLSD1S5S5DIP

04:43:54 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,46000 5,46
5 5,37400 26,87
10 5,29600 52,96
25 5,14040 128,51
50 4,98440 249,22
100 4,82860 482,86
250 4,67280 1.168,20
500 4,36128 2.180,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback