Add To Favorites
Product Overview
Digi-Key Part Number 102-1445-ND
Quantity Available 707
Can ship immediately
Manufacturer

Manufacturer Part Number

VIBLSD1-S12-S15-DIP

Description CONVERTER DC/DC 15V REG OUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 67mA 11.4V - 12.6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VIBLSD1-DIP
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 11.4V
Voltage - Input (Max) 12.6V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 67mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Mounting Type Through Hole
Package / Case 14-DIP Module (300 mil, 5 Leads)
Size / Dimension 0.80" L x 0.39" W x 0.26" H (20.4mm x 10.0mm x 6.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 72%
 
Additional Resources
Standard Package ? 25
Other Names 102-1445
656-90107R
VIBLSD1S12S15DIP

11:37:58 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,40000 5,40
5 5,31400 26,57
10 5,23700 52,37
25 5,08360 127,09
50 4,92940 246,47
100 4,77540 477,54
250 4,62132 1.155,33
500 4,31324 2.156,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback