Add To Favorites
Product Overview
Digi-Key Part Number 102-1450-ND
Quantity Available 403
Can ship immediately
Manufacturer

Manufacturer Part Number

VHS1-S5-S12-SIP

Description CONVERTER DC/DC 12V OUT 1W
Expanded Description Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHS1-SIP
Packaging ? -
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 84mA
Power (Watts) - Manufacture Series 1W
Voltage - Isolation 6kV (6000V)
Applications Medical
Features SCP
Mounting Type Through Hole
Package / Case 7-SIP Module (4 Leads)
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 75%
 
Additional Resources
Standard Package ? 25
Other Names 102-1450
656-90112R
VHS1S5S12SIP

10:06:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,91000 7,91
5 7,79600 38,98
10 7,68200 76,82
25 7,45560 186,39
50 7,22980 361,49
100 7,00390 700,39
250 6,77792 1.694,48
500 6,32608 3.163,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback