Add To Favorites
Product Overview
Digi-Key Part Number 102-2271-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK75W-Q48-S15

Description CONVERTER DC/DC 75W 15V 5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK75W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 75W
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 83.5%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm)
Approvals -
 
Additional Resources
Standard Package ? 32
Other Names 102-2271
659-90778R
VHK75W-Q48-S15-ND
VHK75WQ48S15

06:12:54 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 131,52000 131,52
5 130,47800 652,39
10 129,43500 1.294,35
25 121,08440 3.027,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback