Add To Favorites
Product Overview
Digi-Key Part Number 102-2020-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

VHK50W-Q24-S28

Description CONVERTER DC-DC 28V 1.78A 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHK50W
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Number of Outputs 1
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Power (Watts) 50W
Current - Output (Max) 1.78A
Applications -
Operating Temperature -40°C ~ 85°C
Efficiency 82%
Mounting Type Chassis Mount
Package / Case Module
Size / Dimension 4.23" L x 4.01" W x 1.50" H (107.4mm x 101.9mm x 38.1mm)
Approvals -
 
Additional Resources
Standard Package ? 32
Other Names 102-2020
659-90944R
VHK50WQ24S28

08:34:17 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 116,36000 116,36
5 115,43200 577,16
10 114,50800 1.145,08
25 107,12000 2.678,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback