Add To Favorites
Product Overview
Digi-Key Part Number 102-1979-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

VHB100W-Q48-S28

Description CONVERTER DC/DC 28V 3.57A 100W
Expanded Description Isolated Module DC DC Converter 1 Output 28V 3.57A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB100W
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 28V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.57A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Operating Temperature -40°C ~ 100°C
Efficiency 88%
 
Additional Resources
Standard Package ? 48
Other Names 102-1979
659-20159R
VHB100WQ48S28

02:16:28 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 114,77000 114,77
5 113,85600 569,28
10 112,94500 1.129,45
25 105,65760 2.641,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback