Add To Favorites
Product Overview
Digi-Key Part Number 102-1977-ND
Quantity Available 113
Can ship immediately
Manufacturer

Manufacturer Part Number

VHB100W-Q48-S15

Description CONVERTER DC/DC 15V 6.7A 100W
Expanded Description Isolated Module DC DC Converter 1 Output 15V 6.7A 18V - 75V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VHB100W
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.7A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 87.5%
Mounting Type Through Hole
Package / Case 9-DIP Module
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
 
Additional Resources
Standard Package ? 48
Other Names 102-1977
659-20152R
VHB100WQ48S15

05:12:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 116,05000 116,05
5 115,12400 575,62
10 114,20300 1.142,03
25 106,83480 2.670,87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback