Add To Favorites
Product Overview
Digi-Key Part Number 102-1932-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

VGS-25-48

Description AC/DC CONVERTER 48V 25W
Expanded Description Enclosed AC DC Converter 1 Output 48V 570mA 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VGS-25
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 570mA
Power (Watts) 25W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 88%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 3.09" L x 2.01" W x 1.11" H (78.5mm x 51.0mm x 28.3mm)
Minimum Load Required No
Approvals CE, cURus, GS
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 102-1932
651-33039R
VGS2548

17:54:26 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 26,32000 26,32
5 25,54400 127,72
10 24,77100 247,71
25 23,99640 599,91
50 23,22240 1.161,12
100 22,44830 2.244,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback