Add To Favorites
Product Overview
Digi-Key Part Number 102-2159-ND
Quantity Available 953
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRS-60-24

Description AC/DC CONVERTER 24V 60W
Expanded Description Enclosed AC DC Converter 1 Output 24V 2.5A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VDRS-60
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 86%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.90" L x 1.57" W x 3.54" H (99.0mm x 40.0mm x 90.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus, TUV
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 22,33000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 27
Other Names 102-2159
651-34517R
VDRS-60-24-ND
VDRS6024

19:44:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 47,28000 47,28
10 43,90500 439,05
25 43,22920 1.080,73
50 41,87860 2.093,93
100 39,17660 3.917,66
250 35,93444 8.983,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback