Add To Favorites
Product Overview
Digi-Key Part Number 102-2647-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRS-240-48

Description AC/DC CONVERTER 48V 240W
Expanded Description Enclosed AC DC Converter 1 Output 48V 5A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VDRS-240
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4.242kV (4242V)
Efficiency 92%
Operating Temperature -25°C ~ 70°C
Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.63" L x 2.59" W x 4.92" H (117.7mm x 65.8mm x 125.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus, TUV
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 22,33000
  • 283-3994-ND
Additional Resources
Standard Package ? 12
Other Names 102-2647
VDRS24048

20:44:05 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 133,79000 133,79
10 129,60800 1.296,08
25 125,42680 3.135,67
50 114,97440 5.748,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback