Add To Favorites
Product Overview
Digi-Key Part Number 102-2164-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

VDRS-100-48

Description AC/DC CONVERTER 48V 100W
Expanded Description Enclosed AC DC Converter 1 Output 48V 2A 88 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VDRS-100
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 88 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 3kV (3000V)
Efficiency 87%
Operating Temperature -20°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, Universal Input
Mounting Type DIN Rail
Size / Dimension 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm)
Minimum Load Required -
Approvals CE, cULus, cURus, TUV
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 21,72000
  • 283-3994-ND
Additional Resources
Standard Package ? 21
Other Names 102-2164
651-34504R
VDRS-100-48-ND
VDRS10048

01:20:52 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 74,87000 74,87
10 69,52900 695,29
25 68,45920 1.711,48
50 66,31980 3.315,99
100 62,04100 6.204,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback