Add To Favorites
Product Overview
Digi-Key Part Number 102-1846-ND
Quantity Available 314
Can ship immediately
Manufacturer

Manufacturer Part Number

VAWQ6-Q24-D5H

Description CONVERTER DC/DC +/-5V 500MA 6W
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAWQ6
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 500mA, 500mA
Power (Watts) - Manufacture Series 6W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -25°C ~ 71°C
Efficiency 80%
Mounting Type Through Hole
Package / Case 24-DIP Module, 15 Leads
Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 102-1846
659-90851R
VAWQ6Q24D5H

16:16:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 25,88000 25,88
5 25,67800 128,39
10 25,48000 254,80
25 25,08240 627,06
50 23,88800 1.194,40
100 21,89730 2.189,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback