Add To Favorites
Product Overview
Digi-Key Part Number 102-1854-ND
Quantity Available 181
Can ship immediately
Manufacturer

Manufacturer Part Number

VAWQ12-Q24-S3R3

Description CONVERTER DC/DC 3.3V 3500MA 12W
Expanded Description Isolated Module DC DC Converter 1 Output 3.3V 3.5A 9V - 36V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAWQ12
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3.5A
Power (Watts) - Manufacture Series 12W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 24-DIP Module
Size / Dimension 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 85%
 
Additional Resources
Standard Package ? 15
Other Names 102-1854
656-90442R
VAWQ12Q24S3R3

05:14:07 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 35,21000 35,21
5 34,93000 174,65
10 34,66000 346,60
25 34,11840 852,96
50 32,49400 1.624,70
100 29,78620 2.978,62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback