Add To Favorites
Product Overview
Digi-Key Part Number 102-2119-1-ND
Quantity Available 133
Can ship immediately
Manufacturer

Manufacturer Part Number

VAT2-S5-D5-SMT-TR

Description CONVERTER DC/DC 2W +/-5V 200MA
Expanded Description Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series VAT2-SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 200mA, 200mA
Power (Watts) - Manufacture Series 2W
Voltage - Isolation 1kV (1000V)
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 82%
Mounting Type Surface Mount
Package / Case 14-SMD Module, 12 Leads
Size / Dimension 0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2119-1
656-92066R

19:49:34 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,73000 5,73
5 5,65200 28,26
10 5,57100 55,71
25 5,40640 135,16
50 5,24280 262,14
100 5,07890 507,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2119-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: 4,77193
  • Digi-Reel® ? : 102-2119-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 133 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback