Add To Favorites
Product Overview
Digi-Key Part Number 102-2453-ND
Quantity Available 40
Can ship immediately
Manufacturer

Manufacturer Part Number

V7809W-500R

Description CONVERT DC/DC REG 9V 500MA 3SIP
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 72V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78W-500
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 14V
Voltage - Input (Max) 72V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series 4,5W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
 
Additional Resources
Standard Package ? 44
Other Names 102-2453
656-93020R
V7809W500R

20:17:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,30000 10,30
5 10,21800 51,09
10 10,14000 101,40
25 9,98360 249,59
50 9,67180 483,59
100 8,73580 873,58
250 8,57980 2.144,95
500 8,42378 4.211,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback