Add To Favorites
Product Overview
Digi-Key Part Number 102-1711-ND
Quantity Available 893
Can ship immediately
Manufacturer

Manufacturer Part Number

V7809-500

Description CONVERTER DC/DC REG 9V 500MA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-500
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 11V
Voltage - Input (Max) 32V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series 4.5W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 95%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.30" W x 0.40" H (11.4mm x 7.6mm x 10.2mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 43
Other Names 102-1711
656-90842R
V7809500

04:55:33 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,79000 6,79
5 6,69200 33,46
10 6,59500 65,95
25 6,40120 160,03
50 6,20740 310,37
100 6,01330 601,33
250 5,81932 1.454,83
500 5,43136 2.715,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback