Add To Favorites
Product Overview
Digi-Key Part Number 102-2172-ND
Quantity Available 89
Can ship immediately
Manufacturer

Manufacturer Part Number

V7806-1500

Description CONVERTER DC/DC REG 6.5V 1500MA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1.5A 8V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-1500
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 18V
Voltage - Output 1 6.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.5A
Power (Watts) - Manufacture Series 9.75W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
 
Additional Resources
Standard Package ? 44
Other Names 102-2172
656-91112R
V78061500

06:02:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,27000 8,27
5 8,21000 41,05
10 8,14700 81,47
25 8,02160 200,54
50 7,77100 388,55
100 7,01880 701,88
250 6,89348 1.723,37
500 6,76814 3.384,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback