Add To Favorites
Product Overview
Digi-Key Part Number 102-2179-ND
Quantity Available
Manufacturer

Manufacturer Part Number

V7806-1000R

Description CONVERT DC/DC REG 6.5V 1000MA RA
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 9V - 32V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-1000
Packaging ? Tube ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 32V
Voltage - Output 1 6.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 6.5W
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Mounting Type Through Hole, Right Angle
Package / Case 3-SIP Module
Size / Dimension 0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Operating Temperature -40°C ~ 85°C
Efficiency 94%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 44
Other Names 102-2179
656-90659R
V78061000R

08:23:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,74000 6,74
5 6,64000 33,20
10 6,54300 65,43
25 6,35040 158,76
50 6,15800 307,90
100 5,96560 596,56
250 5,77320 1.443,30
500 5,38832 2.694,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback