Add To Favorites
Product Overview
Digi-Key Part Number 102-2504-1-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

V7803-1000-SMT-TR

Description DC/DC CONVERTER 3.3V 1A SMD
Expanded Description Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 5V - 18V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series V78-1000-SMT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 3W
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 102-2504-1
656-90933R

16:53:00 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,42000 8,42
5 8,35800 41,79
10 8,29500 82,95
25 8,16760 204,19
50 7,91220 395,61
100 7,14660 714,66
250 7,01896 1.754,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 102-2504-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 6,69060
  • Digi-Reel® ? : 102-2504-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 442 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback