Add To Favorites
Product Overview
Digi-Key Part Number 102-3608-ND
Quantity Available 610
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI6-5.9-N-P7

Description AC/DC WALL MOUNT ADAPTER 5.9V 6W
Expanded Description 5.9V 6W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI6-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 1.2A
Power (Watts) 6W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.172 lb (78.02g)
 
You May Also Be Interested In
  • PJ-007 - CUI Inc. | CP-2519-ND DigiKey Electronics
  • PJ-007
  • CUI Inc.
  • CONN PWR JACK 1.35X3.5MM SOLDER
  • Unit Price 0,60000
  • CP-2519-ND
Additional Resources
Standard Package ? 100
Other Names 102-3608

18:50:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,09000 10,09
5 9,81200 49,06
10 9,26800 92,68
25 8,72280 218,07
50 8,17740 408,87
100 7,63230 763,23
250 7,35976 1.839,94
500 7,25072 3.625,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback