Add To Favorites
Product Overview
Digi-Key Part Number 102-3609-ND
Quantity Available 856
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI6-12-N-N5

Description AC/DC WALL MOUNT ADAPTER 12V 6W
Expanded Description 12V 7.2W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI6-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 600mA
Power (Watts) 7.2W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.172 lb (78.02g)
 
Related Products
Additional Resources
Standard Package ? 100
Other Names 102-3609

20:49:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,92000 9,92
5 9,65200 48,26
10 9,11500 91,15
25 8,57920 214,48
50 8,04280 402,14
100 7,50670 750,67
250 7,23860 1.809,65
500 7,13136 3.565,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback