Add To Favorites
Product Overview
Digi-Key Part Number 102-3630-ND
Quantity Available 840
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI24-24-N-N5

Description AC/DC WALL MOUNT ADAPTER 24V 24W
Expanded Description 24V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SWI24-N Datasheet
Featured Product 6 W to 24 W Level VI Wall Plug-In AC-DC Power Supplies
3D Model SWI24-24-N
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI24-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 1A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Negative Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 2.05" H (72.0mm x 34.0mm x 52.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.327 lb (148.32g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 102-3630

00:38:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,75000 16,75
5 16,29200 81,46
10 15,38700 153,87
25 14,48160 362,04
50 13,57640 678,82
100 12,67130 1.267,13
250 12,21876 3.054,69
500 12,03772 6.018,86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback