Add To Favorites
Product Overview
Digi-Key Part Number T1286-ND
Quantity Available 470
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI24-15-N-SC

Description AC/DC WALL MOUNT ADAPTER 15V 24W
Expanded Description 15V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI24-SC
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 15V
Current - Output (Max) 1.6A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization -
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Screw Terminal
Size / Dimension 3.86" L x 1.93" W x 1.28" H (98.0mm x 49.0mm x 32.5mm)
Approvals cULus
Input Connector NEMA 1-15P
Cord Length -
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 112
Other Names T1286

22:31:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,92000 18,92
5 18,62800 93,14
10 18,33700 183,37
25 17,46360 436,59
50 16,88160 844,08
100 15,71720 1.571,72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback