Add To Favorites
Product Overview
Digi-Key Part Number 102-3626-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI24-12-E-P6

Description AC/DC WALL MOUNT ADAPTER 12V 24W
Expanded Description 12V 24W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SWI24-E Datasheet
Featured Product 6 W to 24 W Level VI Wall Plug-In AC-DC Power Supplies
3D Model SWI24-12-E
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI24-E
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 2A
Power (Watts) 24W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm)
Approvals CE
Input Connector CEE 7/16
Cord Length 59" (1.50m)
Weight 0.34 lb (154.22g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 102-3626

20:57:34 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,80000 16,80
5 16,34600 81,73
10 15,43800 154,38
25 14,53000 363,25
50 13,62200 681,10
100 12,71380 1.271,38
250 12,25972 3.064,93
500 12,07810 6.039,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback