Add To Favorites
Product Overview
Digi-Key Part Number 102-3620-ND
Quantity Available 220
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI18-5-E-P6

Description AC/DC WALL MOUNT ADAPTER 5V 18W
Expanded Description 5V 18W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SWI18-E Series Datasheet
Featured Product 6 W to 24 W Level VI Wall Plug-In AC-DC Power Supplies
3D Model SWI18-5-E
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI18-E
Part Status Active
Region Utilized Europe
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 3A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 2.76" H (72.0mm x 34.0mm x 70.0mm)
Approvals CE
Input Connector CEE 7/16
Cord Length 59" (1.50m)
Weight 0.34 lb (154.22g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 102-3620

10:14:01 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,39000 16,39
5 15,94600 79,73
10 15,06000 150,60
25 14,17440 354,36
50 13,28840 664,42
100 12,40250 1.240,25
250 11,95960 2.989,90
500 11,78240 5.891,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback