Add To Favorites
Product Overview
Digi-Key Part Number 102-3427-ND
Quantity Available 932
Can ship immediately
Manufacturer

Manufacturer Part Number

SWI12-5.9-N-P5R

Description AC/DC WALL MOUNT ADPTR 5.9V 12W
Expanded Description 5.9V 12W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SWI12-N
Part Status Active
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5.9V
Current - Output (Max) 2A
Power (Watts) 12W
No Load Power Consumption 75mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm)
Approvals cULus, PSE
Input Connector NEMA 1-15P
Cord Length 59" (1.50m)
Weight 0.278 lb (126.1g)
 
Additional Resources
Standard Package ? 100
Other Names 102-3427
SWI125.9NP5R

08:55:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,91000 12,91
5 12,56000 62,80
10 11,86200 118,62
25 11,16440 279,11
50 10,46660 523,33
100 9,76880 976,88
250 9,41996 2.354,99
500 9,28040 4.640,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback