Add To Favorites
Product Overview
Digi-Key Part Number 102-3568-ND
Quantity Available 5.509
Can ship immediately
Manufacturer

Manufacturer Part Number

SMI6-9-V-P7

Description AC/DC WALL MOUNT ADAPTER 9V 6W
Expanded Description 9V 6W AC/DC External Wall Mount Adapter Multi-Blade Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SMI6 Datasheet
RoHS Information SMI6 Series Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SMI6
Part Status Active
Region Utilized International
Form Wall Mount
Input Type Multi-Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 9V
Current - Output (Max) 670mA
Power (Watts) 6W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
Size / Dimension 2.52" L x 1.59" W x 1.18" H (64.0mm x 40.5mm x 30.0mm)
Approvals CCC, CE, cULus, GS, PSE, RCM
Input Connector Multi-Blade
Cord Length 60.2" (1.53m)
Weight 0.153 lb (69.4g)
 
Associated Product
  • SMI-EU-1 - CUI Inc. | 102-3707-ND DigiKey Electronics
  • SMI-EU-1
  • CUI Inc.
  • AC BLADE FOR EUROPE, LEVEL VI
  • Unit Price 0,85000
  • 102-3707-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names 102-3568

08:01:33 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 14,67000 14,67
5 14,27400 71,37
10 13,48000 134,80
25 12,68720 317,18
50 11,89440 594,72
100 11,10140 1.110,14
250 10,70496 2.676,24
500 10,54636 5.273,18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback