Add To Favorites
Product Overview
Digi-Key Part Number CP1-3534NS-ND
Quantity Available 536
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-3534NS

Description CONN JACK STEREO 3.5MM R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ1-353xNS
RoHS Information SJ1-353xNS Series Cert of Compliance
Featured Product Interconnect Solutions
3D Model SJ1-3534NS
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 482 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ1
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 4 Contacts
Internal Switch(s) Single Switch
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Shielded
Features Board Lock
Insulation Color -
Voltage - Rated 16VDC
Current Rating 300mA
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Tin
Body Material Brass
Body Color Silver
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,67000
  • CP-3502-ND
You May Also Be Interested In
  • SJ-3504 - CUI Inc. | CP-3504-ND DigiKey Electronics
  • SJ-3504
  • CUI Inc.
  • CONN JACK STEREO 3.5MM R/A
  • Unit Price 1,99000
  • CP-3504-ND
  • SJ-3598 - CUI Inc. | CP-3598-ND DigiKey Electronics
  • SJ-3598
  • CUI Inc.
  • CONN JACK STEREO 3.5MM R/A
  • Unit Price 1,25000
  • CP-3598-ND
Additional Resources
Standard Package ? 200
Other Names 045-0938R
CP1-3534NS
SJ13534NS

11:54:29 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,32000 1,32
10 1,15700 11,57
25 1,08880 27,22
50 1,04360 52,18
100 0,99820 99,82
250 0,90744 226,86
500 0,81672 408,36
1.000 0,72597 725,97
2.500 0,65791 1.644,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback