Add To Favorites
Product Overview
Digi-Key Part Number CP1-3525NG-GR-ND
Quantity Available 7.783
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ1-3525NG-GR

Description CONN JACK STEREO 3.5MM R/A
Expanded Description 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ1-352xNG
RoHS Information SJ1-352xNG Series Cert of Compliance
Featured Product Interconnect Solutions
3D Model SJ1-3525NG-GR
PCN Design/Specification Multiple Devices Plating 19/Sep/2014
Catalog Page 481 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ1
Packaging ? Bulk ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 3.50mm (0.141", 1/8", Mini Plug) - Headphone
Actual Diameter 0.142" (3.60mm)
Number of Positions/Contacts 3 Conductors, 5 Contacts
Internal Switch(s) Two Switches
Mounting Type Through Hole, Right Angle
Termination Solder
Shielding Unshielded
Features -
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.551" (14.00mm)
Contact Material - Plating Tin
Body Material -
Body Color Green
Includes 1 pc - 1 Connector
Housing Material Polybutylene Terephthalate (PBT)
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-3501 - CUI Inc. | CP-3502-ND DigiKey Electronics
  • SP-3501
  • CUI Inc.
  • CONN PLUG STEREO 3.5MM 3COND
  • Unit Price 1,67000
  • CP-3502-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 160
Other Names 045-1499R
CP1-3525NG-GR
SJ13525NGGR

18:55:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,69100 6,91
25 0,64960 16,24
50 0,62280 31,14
100 0,59560 59,56
250 0,54148 135,37
500 0,48734 243,67
1.000 0,43319 433,19
2.500 0,39258 981,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback