Add To Favorites
Product Overview
Digi-Key Part Number CP-2330-ND
Quantity Available 2.001
Can ship immediately
Manufacturer

Manufacturer Part Number

SDS-30J

Description CONN DIN 3 PIN FEMALE PCB
Expanded Description 3 Position Circular Connector Receptacle, Female Sockets Solder Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SDS-xxJ
RoHS Information SDS-xxJ Cert of Compliance
Featured Product Interconnect Solutions
3D Model SDS-30J
Catalog Page 433 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDS
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3
Shell Size - Insert DIN
Shell Size, MIL -
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Polybutylene Terephthalate (PBT)
Contact Finish Tin
Features -
Voltage - Rated 100VAC, 24VDC
Current Rating 2A, 1A
Contact Finish Thickness -
Operating Temperature -40°C ~ 85°C
 
Mating Products
  • SD-30 - CUI Inc. | CP-1030-ND DigiKey Electronics
  • SD-30
  • CUI Inc.
  • CONN CIRCULAR DIN 3 PIN MALE
  • Unit Price 1,20000
  • CP-1030-ND
  • SDR-30 - CUI Inc. | CP-1330-ND DigiKey Electronics
  • SDR-30
  • CUI Inc.
  • CONN DIN 3PIN R/ANGLE PLUG
  • Unit Price 2,23000
  • CP-1330-ND
You May Also Be Interested In
  • MD-30SM - CUI Inc. | CP-2230-ND DigiKey Electronics
  • MD-30SM
  • CUI Inc.
  • CONN MINI-DIN 3 PIN FEMALE PCB
  • Unit Price 1,04000
  • CP-2230-ND
  • MD-30SG - CUI Inc. | CP-5030-ND DigiKey Electronics
  • MD-30SG
  • CUI Inc.
  • CONN MINI-DIN 3POS FEMALE SHIELD
  • Unit Price 1,30000
  • CP-5030-ND
  • PD-30 - CUI Inc. | CP-7130-ND DigiKey Electronics
  • PD-30
  • CUI Inc.
  • CONN PWR DIN 3POS FEMALE PCB
  • Unit Price 1,25000
  • CP-7130-ND
  • PD-30S - CUI Inc. | CP-7230-ND DigiKey Electronics
  • PD-30S
  • CUI Inc.
  • CONN PWR DIN 3POS FEMALE SHIELD
  • Unit Price 1,37000
  • CP-7230-ND
  • MD-30FC - CUI Inc. | CP-1530-ND DigiKey Electronics
  • MD-30FC
  • CUI Inc.
  • MINI-DIN 3P FML SHLD W/ FERRITE
  • Unit Price 1,45000
  • CP-1530-ND
Additional Resources
Standard Package ? 100
Other Names 045-0262R
CP-2330
SDS30J

22:34:57 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,09000 1,09
10 0,95500 9,55
25 0,89960 22,49
50 0,86200 43,10
100 0,82450 82,45
250 0,74952 187,38
500 0,67458 337,29
1.000 0,59963 599,63
2.500 0,54342 1.358,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback