Add To Favorites
Product Overview
Digi-Key Part Number 102-3562-ND
Quantity Available 201
Can ship immediately
Manufacturer

Manufacturer Part Number

SDI18-12-UD-P6

Description AC/DC DESKTOP ADAPTER 12V 18W
Expanded Description 12V 18W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SDI18-UD Datasheet
RoHS Information SDI18-UD Series Cert of Compliance
3D Model SDI18-12-UD-P6
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SDI18-UD
Part Status Active
Region Utilized International
Form Desktop (Class II)
Input Type Cord (Sold Separately)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 12V
Current - Output (Max) 1.6A
Power (Watts) 18W
No Load Power Consumption 100mW (Max)
Polarization Positive Center
Applications ITE (Commercial)
Efficiency Level VI, CoC Tier 2
Operating Temperature 0°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Size / Dimension 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm)
Approvals CE, cULus, GS, PSE
Input Connector IEC 320-C8
Cord Length 59" (1.50m)
Weight 0.319 lb (144.7g)
 
Associated Product
  • AC-C7 EU - CUI Inc. | T1167-EU-ND DigiKey Electronics
  • AC-C7 EU
  • CUI Inc.
  • AC CORD EUROPE C7 18AWG 6' BLACK
  • Unit Price 3,72000
  • T1167-EU-ND
  • AC-C7 NA - CUI Inc. | T1166-NA-ND DigiKey Electronics
  • AC-C7 NA
  • CUI Inc.
  • AC CORD NORTH AMER C7 18AWG 6'
  • Unit Price 4,98000
  • T1166-NA-ND
Additional Resources
Standard Package ? 60
Other Names 102-3562

22:38:17 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,30000 15,30
5 14,89000 74,45
10 14,06200 140,62
25 13,23480 330,87
50 12,40760 620,38
100 11,58040 1.158,04
250 11,16680 2.791,70
500 11,00136 5.500,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback